Analog Devices MAX190BCWG+

ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX190BCWG+.

DigiKey

Datasheet28 pages27 years ago

ShanghaiCT

_legacy Avnet

iiiC

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 39.53
$ 39.53
Stock
21,076
37,619
37,619
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
76 ksps
76 ksps
76 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX190BEWG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX190ACWG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX185BCWG+
ADC Single SAR 96ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesAD7880CRZ
Analog to Digital Converter Single SAR 66k Single Pole 12-Bit Parallel 24-Pin SOIC W
Analog DevicesAD7880BRZ
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7880CRZ-REEL
Single ADC SAR 66ksps 12-bit Parallel 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX190BCWG+ provided by its distributors.

ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W
5V 76Ksps 12bit 1 12 Parallel,SPI Pseudo-Differential 5V SAR SOIC-24 2.35mm
Unipolar GULL WING Internal SAR Analog to Digital Converter 0C~70C 5.25V 11Weeks 941mW
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PDSO24
75ksps, 5V, 12-Bit ADC with Track/Hold and Reference
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated