Analog Devices AD7880BRZ

2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin SOIC W Tube
$ 50.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7880BRZ.

Upverter

Datasheet16 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7880BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.22
$ 54.775
$ 54.775
Stock
247,126
130,422
130,422
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7880BR-REEL
ADC Single SAR 66ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7880CRZ-REEL
Single ADC SAR 66ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7880CR
ADC Single SAR 66ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMX674AKEWI+
1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX190BEWG+T
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7880BRZ provided by its distributors.

2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin SOIC W Tube
CMOS, Single +5 V Supply, Low Power, 12-Bit Sampling ADC
24-SOIC (0.295 7.50mm Width) AD7880 PRODUCTION (Last Updated: 1week ago) Tube analog digital converter 2.35mm 4mA 66ksps 37.5mW
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Max:5V; Package/Case:24-SOIC; No. of Pins:24; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated