Analog Devices MAX1776EUA

IC REG BUCK ADJ/5V 600MA 8UMAX / 24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter
$ 4.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1776EUA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1776EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 5.955
$ 5.955
Stock
268,904
357,043
357,043
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
24 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
24 V
24 V
24 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
No
No
No

Related Parts

Analog DevicesMAX1692EUB+T
MAX1692 Series 5.5 V Single Output Surface Mount DC/DC Converter - uMAX-10
Analog DevicesMAX1745AUB+
MAX1745 Buck Tube e3 DC to DC switching controller 10A 10A 950mum 18V
Analog DevicesMAX1797EUA+
Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX1776EUA provided by its distributors.

IC REG BUCK ADJ/5V 600MA 8UMAX / 24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter
Buck No 200KHz Adjustable (Fixed) 1 24V 1.25V 24V 4.5V UMAX-8 3.05mm*3.05mm*950¦Ìm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated