Analog Devices MAX1717EEG

DC DC Cntrlr Single-OUT Step Down 2V to 28V Input 24-Pin QSOP
$ 4.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1717EEG.

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX1716EEG+
DC/DC Cntrlr Single-OUT Step Down 550kHz 24-Pin QSOP / IC REG CTRLR BUCK 24QSOP
Analog DevicesMAX8650EEG+
MAX8650 Buck Tube e3 DC to DC switching controller 25A 8.65mm 5.5V 200kHz~1MHz
Analog DevicesMAX1844EEP
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
LV5052 Buck Tape & Reel (TR) e6 DC to DC switching controller 1A 1A 1.3mm 16V

Descriptions

Descriptions of Analog Devices MAX1717EEG provided by its distributors.

DC DC Cntrlr Single-OUT Step Down 2V to 28V Input 24-Pin QSOP
CURRENT-MODE DUAL Surface Mount Non-RoHS Compliant DC-DC Controller IC -40C~85C TA 200kHz 300kHz 550kHz 1MHz 5.5V 8.65mm
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1717 EEG