Analog Devices MAX1574ETB

RoHS Compliant DUAL BICMOS INDUSTRIAL led driver 85C 1.454W 5.5V 0.8mm
$ 1.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1574ETB.

IHS

Datasheet11 pages22 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1574ETB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 3.37
Stock
91,331
293,920
Authorized Distributors
1
6
Display Type
-
-
Output Current
-
60 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-03-21
LTD Date2015-09-19

Descriptions

Descriptions of Analog Devices MAX1574ETB provided by its distributors.

RoHS Compliant DUAL BICMOS INDUSTRIAL led driver 85C 1.454W 5.5V 0.8mm
LED DRVR 3Segment 3.3V/5V 10-Pin TDFN EP
LED Driver, 3-Segment, BICMOS, DSO10
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated