Analog Devices MAX1444EHJ+

Analog to Digital Converters - ADC 10-Bit, 40Msps, 3.0V, Low-Power ADC with Internal Reference
$ 14.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1444EHJ+.

Farnell

Datasheet20 pages15 years ago
Datasheet20 pages22 years ago

Analog Devices

Upverter

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX1444EHJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1444EHJ+.

Related Parts

Analog DevicesMAX1448EHJ+
10-Bit, 80Msps, Single 3.0V, Low-Power ADC with Internal Reference
Analog DevicesMAX1446GHJ+
10-Bit, 60Msps, 3.0V, Low-Power ADC with Internal Reference
Analog DevicesMAX1446EHJ+
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
Analog DevicesAD7939BSUZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852Y/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices MAX1444EHJ+ provided by its distributors.

Analog to Digital Converters - ADC 10-Bit, 40Msps, 3.0V, Low-Power ADC with Internal Reference
32-TQFP MAX1444 Matte Tin (Sn) Tray analog digital converter 1.05mm 19mA 40Msps 1.4953W
Low Power 3V, 10-Bit, 40Msps ADC Delivers 72dB SFDR
Ciiva
ADC Single Pipelined 40Msps 10-bit Parallel 32-Pin TQFP
10-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP32
10Bit 2.7V~3.6V 40MHz Parallel TQFP-32(5x5) Analog To Digital Converters (ADCs) ROHS
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: TFQFP; Package Shape: SQUARE;
10 BIT ADC, 3V, 40MSPS, 32TQFP; Resolution, Bits:10bit; Sampling Rate:40MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:3V; Termination Type:SMD; Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:A/D; Base Number:1444; Linearity Error, ADC/DAC +:0.6LSB; Linearity Error, ADC/DAC -:0.6LSB; No. of Bits:10; Rate, Conversion:40MSPS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1444EHJ+.