Analog Devices MAX140CQH+D

3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX140CQH+D.

_legacy Avnet

Datasheet8 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX140CQH+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipTC7109CLW
Single Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PLCC Tube
MicrochipTC7109ACLW
Single Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PLCC Tube
Analog DevicesMAX140EQH+D
J BEND QUAD Not Qualified CMOS Analog to Digital Converter 0.05% 85C 0.2V 2013
Analog DevicesMAX138CQH+D
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin PLCC / IC ADC 3 1/2DIG W/LCD DVR 44PLCC
Analog DevicesMAX139CQH+D
3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
MicrochipTC7107CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PLCC

Descriptions

Descriptions of Analog Devices MAX140CQH+D provided by its distributors.

3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
ADC Single Dual Slope 3 1/2Digit LED 44-Pin PLCC
Operates with Single +2.5V to +7V Supply, Accepts Bipolar Inputs
Ciiva
IC ADC 3 1/2DIG W/LED DVR 44PLCC
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX140CQHD