Microchip TC7107CLW

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PLCC
$ 4.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7107CLW.

SHENGYU ELECTRONICS

Datasheet34 pages18 years ago

Microchip

Jameco (USA)

Mouser

Arrow.cn

Inventory History

3 month trend:
+155%

CAD Models

Download Microchip TC7107CLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.756
$ 12.93
Stock
82,958
88,370
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Bits
-
3
Sampling Rate
-
-
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC7116CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PLCC
MicrochipTC7106CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PLCC
MicrochipTC7117CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PLCC
MicrochipTC7117CLW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PLCC
MicrochipTC7126CLW
Ic, a/d Converter, single, 3 1/2-Digit, cmos, ldcc, 44Pin Rohs Compliant: Yes
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85

Descriptions

Descriptions of Microchip TC7107CLW provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PLCC
Ic, a/d Converter, single, 3 1/2-Digit, cmos, ldcc, 44Pin Rohs Compliant: Yes
Ic, a/D Converter, single,3 1/2-Digit, cmos; |Microchip Technology TC7107CLW
ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.