Analog Devices MAX1367ECM+

Data Acquisition System Single ADC Single DAC 12-Bit 48-Pin LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1367ECM+.

CAD Models

Download Analog Devices MAX1367ECM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-03-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesAD9200JST
GULL WING QUAD CMOS Parallel Analog to Digital Converter 0C~70C 5.5V 20MHz 7mm
Analog DevicesAD7482BSTZ
1-Channel Single ADC SAR 3Msps 12-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9845BJSTZ
AFE General Purpose 1 ADC 12bit 3.3V 48-Pin LQFP Tray
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1306ECM+
48-LQFP MAX1306 Simultaneous Sampling Tin (Sn) analog digital converter 7mm 901k 0.9μs 5V
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices MAX1367ECM+ provided by its distributors.

Data Acquisition System Single ADC Single DAC 12-Bit 48-Pin LQFP
LED Display Drivers Stand-Alone 3.5Digit Panel Meters
Analog Circuit, 1 Func, CMOS, PQFP48
IC DRVR 7 SEG 3 1/2 DIGIT 48LQFP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;
DIGITAL PANNEL METER, SMD, SOIC16; Resolution (Bits):12bit; Data Interface:Serial; Supply Current:640µA; IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:A/D; Base Number:1367; Conversion Time:200ms; Input Channel Type:Differential; Input Type:Differential; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Sample Rate:5MSPS; Sample Rate:5Hz; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated