Analog Devices AD7482BSTZ

ADC, 5V, 3Msps, 12-Bit, 1-Ch, 12-Bit Parallel Single-Ended, SAR, QFP, SMD, 7mm × 7mm × 1.4mm
$ 22.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7482BSTZ.

Upverter

Datasheet20 pages16 years ago

Analog Devices

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
+533%

CAD Models

Download Analog Devices AD7482BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.334
$ 10.06
$ 10.06
Stock
226,058
163,590
163,590
Authorized Distributors
5
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
3 Msps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7482ASTZ
ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
Analog DevicesAD7484BSTZ
1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7482BSTZ provided by its distributors.

ADC, 5V, 3Msps, 12-Bit, 1-Ch, 12-Bit Parallel Single-Ended, SAR, QFP, SMD, 7mm × 7mm × 1.4mm
1-Channel Single ADC SAR 3Msps 12-bit Parallel 48-Pin LQFP Tray
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP48
ADC, 12BIT, 3MSPS, LQFP-48; Available until stocks are exhausted Alternative available
IC ADC 12BIT SAR 3MSPS 48-LQFP
Adc, 12Bit, 3Msps, Lqfp-48; Resolution (Bits):12Bit; Sampling Rate:3Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD7482BSTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated