Analog Devices MAX131CMH+T

A/D 3.5Digits Tape & Reel (TR) MAX131 Matte Tin (Sn) display driver 100muA 2V 0.8mm 0C~70C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX131CMH+T.

IHS

Datasheet12 pages25 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 9.13
Stock
17,891
113,354
Authorized Distributors
0
4
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
QFP
QFP
Number of Pins
44
44

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX131CMH+T provided by its distributors.

A/D 3.5Digits Tape & Reel (TR) MAX131 Matte Tin (Sn) display driver 100muA 2V 0.8mm 0C~70C
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP T/R
A/D Converter, 1 Func, 1 Channel, CMOS, PQFP44
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP
IC ADC 3 1/2 DIGIT W/REF 44-MQFP
A/D CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated