Analog Devices MAX131CMH+D

CPU32 M683xx Microcontroller IC 32-Bit 16MHzROMless 132-PQFP (24.13x24.13)
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX131CMH+D.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Analog DevicesICL7136CMH+TD
Low-Power, 3 1/2 Digit A/D Converter
Analog DevicesICL7107CMH+D
ADC Single Dual Slope 3 1/2Digit LED 44-Pin MQFP
Renesas 3½ Digit LCD, Low Power Display, A/D Converter with Overrange Recovery

Descriptions

Descriptions of Analog Devices MAX131CMH+D provided by its distributors.

CPU32 M683xx Microcontroller IC 32-Bit 16MHzROMless 132-PQFP (24.13x24.13)
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP
A/D 3.5Digits Tray MAX131 MATTE TIN display driver 100muA 14V 2.45mm 0C~70C
3 1/2 Digit A/D Converters with Bandgap Reference
100uA 7 4.5V~14V MQFP-44(10x10) LCD Drivers ROHS
IC ADC 3 1/2 DIGIT W/REF 44-MQFP
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX131CMHD