Analog Devices MAX1241ACPA+

+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO | IC ADC 12BIT SAR 8DIP
$ 18.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1241ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1241ACPA+.

Related Parts

Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX187CCPA+
ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241CCPA+
1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL 8-DIP

Descriptions

Descriptions of Analog Devices MAX1241ACPA+ provided by its distributors.

+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO | IC ADC 12BIT SAR 8DIP
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
DUAL Not Qualified External SAR Analog to Digital Converter 0C~70C 5.3V 7.5mus 0.073MHz
ADC, 1-CH, SAR, 12BIT, 73KSPS, DIP-8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 12Bit, 73Ksps, Dip-8; Resolution (Bits):12Bit; Sampling Rate:73Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX1241ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated