Analog Devices MAX1241AEPA

Low-power, 12-BIT Serial Adc
$ 6.85

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1241AEPA.

SHENGYU ELECTRONICS

Datasheet15 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.85
$ 15.23
$ 15.23
Stock
51,155
176,356
176,356
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
73 ksps
73 ksps
73 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMAX1240ACPA
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241ACPA
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241CCPA
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDIP8
Analog DevicesLTC1291DCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices MAX1241AEPA provided by its distributors.

LOW-POWER, 12-BIT SERIAL ADC
8-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 9.375mm 0.073MHz 7.5mus 2.52V
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated