Analog Devices MAX115EAX+

ADC Single SAR 116ksps 12-bit Parallel 36-Pin SSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX115EAX+.

SHENGYU ELECTRONICS

Datasheet14 pages25 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX115EAX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.705
$ 19.705
Stock
41,052
80,099
80,099
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
36
36
36
Number of Bits
12
-
-
Sampling Rate
116 ksps
-
-
Polarity
Bipolar
-
-
Interface
Parallel
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7854LARSZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7854LARSZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX197BCAI+
Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP
Analog DevicesMAX196ACAI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP / IC DAS 12BIT 6CH 28-SSOP
Analog DevicesMAX197BCAI+T
ADC Single SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADC12138CIMSAX/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 28-Pin SSOP-EIAJ T/R

Descriptions

Descriptions of Analog Devices MAX115EAX+ provided by its distributors.

ADC Single SAR 116ksps 12-bit Parallel 36-Pin SSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO36
Analog to Digital Converters - ADC 2x4-Channel, Simultaneous-Sampling 12-Bit ADCs
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated