Analog Devices MAX11504CUB+

Video Filter Tube MAX11504 Surface Mount video processing unit 3mm 35mA 5.25V 7.2MHz
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11504CUB+.

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX1485CUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube
Analog DevicesDS1086HU-C02+
Silicon Oscillator 8-Pin uMAX
Analog DevicesMAX483CUA
3-STATE COMPLEMENTARY Half Duplex Non-RoHS Compliant Transceiver 0C~70C 5V 250kbps 2000ns

Descriptions

Descriptions of Analog Devices MAX11504CUB+ provided by its distributors.

Video Filter Tube MAX11504 Surface Mount video processing unit 3mm 35mA 5.25V 7.2MHz
CONSUMER CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC, STD VIDEO FILTER, 4CH, 10µMAX; IC Filter Type:Video Filter; Video Signal Filter:CVBS, RGB, S-Video, Y Pb Pr; Frequency:4.2MHz; Bandwidth:8.6MHz; Attenuation:50dB; Filter Order:5th; Supply Voltage Range:4.75V to 5.25V; TV / Video Case Style:µMAX; No. of Pins:10; Base Number:11504; Cutoff Frequency:8.6MHz; Filter Class:5th Order; Filter Response:Band Pass; No. of Filters:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Package / Case:MicroMAX; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated