Analog Devices MAX1485CUB+

Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1485CUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-15.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1481CUB+
SOFTWARE-SELECTABLE, FULL-DUPLEX, SLEW-RATE-LIMITED, 12MBPS, RS-485/RS-422 TRANSCEIVER
Analog DevicesMAX1481EUB+
SOFTWARE-SELECTABLE, FULL-DUPLEX, SLEW-RATE-LIMITED, 12MBPS, RS-485/RS-422 TRANSCEIVER
Analog DevicesMAX1481EUB+T
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices MAX1485CUB+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube
Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package
MAX1485 Series 250 kbps 7V Full Duplex SMT RS 485 Transceiver - MICRO-10
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
RS422/RS485 TXRX, 250KBPS, 5.25V, UMAX; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style
Rs422/Rs485 Transceiver, 250Kbps/Umax-10; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.75V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1485CUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated