What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX483CUA

IC TRANSCEIVER HALF 1/1 8UMAX / 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX483CUA.

IHS

Datasheet17 pages8 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX483CUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 3.01
$ 3.01
Stock
132,561
349,701
349,701
Authorized Distributors
1
4
4
Case/Package
TSSOP
UMAX
UMAX
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-09-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Analog DevicesMAX1483CUA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
Analog DevicesMAX3471CUA
IC TRANSCEIVER HALF 1/1 8UMAX / 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Analog DevicesMAX487CUA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices MAX483CUA provided by its distributors.

IC TRANSCEIVER HALF 1/1 8UMAX / 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC TRANSCEIVER 485/422 SMT 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated