Analog Devices MAX113EAG

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin SSOP
$ 8.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX113EAG.

DigiKey

Datasheet12 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.07
$ 7.357
$ 7.357
Stock
72,352
944,060
944,060
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Analog DevicesMAX113CAG+
4-Channel Single ADC Semiflash 400ksps 8-bit Parallel 24-Pin SSOP Tube
Analog DevicesMAX1092ACEG+
4-Channel Single ADC SAR 400ksps 10-bit Parallel 24-Pin QSOP / IC ADC 10BIT 400KSPS 24-QSOP
Analog DevicesMAX1092BEEG+
ADC Single SAR 400ksps 10-bit Parallel 24-Pin QSOP
Texas InstrumentsTLC0820ACDBR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP
Texas InstrumentsTLC0820ACDB
ADC Single Flash 392ksps 8-bit Parallel 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX113EAG provided by its distributors.

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin SSOP
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
+3V, 400KSPS, 4-CHANNEL, 8-BIT ADC WITH 1MICRO AMPERE POWER-DOWN ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated