Analog Devices MAX1091BEEI+

ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1091BEEI+.

Factory Futures

Datasheet20 pages23 years ago

ShanghaiCT

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX1091BEEI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
Stock
52,976
84,560
Authorized Distributors
0
1
Case/Package
QSOP
QSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1091BCEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1091ACEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1061AEEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX1091BEEI+ provided by its distributors.

ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
250ksps, +3V, 8-/4-Channel, 10-Bit ADCs with +2.5V Reference and Parallel Interf
QSOP Parallel Matte Tin (Sn) Tube analog digital converter 9.89mm 250ksps 667mW 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated