Analog Devices MAX1061AEEI+

ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1061AEEI+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1091BCEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1091BEEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1091ACEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX1061AEEI+ provided by its distributors.

ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
250ksps, +3V, 8-/4-Channel, 10-Bit ADCs with +2.5V Reference and Parallel Interface
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 10Bit, 250Ksps, Qsop-28; Resolution (Bits):10Bit; Sampling Rate:250Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1061AEEI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated