Analog Devices MAX1084BCSA+

ADC Single SAR 400ksps 10-bit Serial 8-Pin SOIC N
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1084BCSA+.

Factory Futures

Datasheet16 pages15 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX1084BCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 16.24
$ 16.24
Stock
87,772
103,803
103,803
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1084BESA+
1-Channel Single ADC SAR 400ksps 10-bit Serial 8-Pin SOIC N / IC ADC 10BIT 400KSPS 8-SOIC
Analog DevicesMAX1085BCSA+
ADC Single SAR 300ksps 10-bit Serial 8-Pin SOIC N
Analog DevicesMAX1085ACSA+
ADC Single SAR 300ksps 10-bit Serial 8-Pin SOIC N
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube
MicrochipMCP3001T-I/SN
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX1084BCSA+ provided by its distributors.

ADC Single SAR 400ksps 10-bit Serial 8-Pin SOIC N
400ksps/300ksps, Single-Supply, Low-Power, Serial 10-Bit ADCs with Internal Refe
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated