Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3002-I/SN

2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3002-I/SN.

LKR

Datasheet34 pages14 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.43%

CAD Models

Download Microchip MCP3002-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.576
Stock
265,350
145,646
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube
MicrochipMCP3001T-I/SN
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
MicrochipMCP3002T-I/SN
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel
Texas InstrumentsADC101S021CISDX/NOPB
IC ADC 10BIT SAR 6WSON / 10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Texas InstrumentsADC08831IM/NOPB
IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Texas InstrumentsADC08832IMX/NOPB
IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC

Descriptions

Descriptions of Microchip MCP3002-I/SN provided by its distributors.

2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
MICROCHIP MCP3002-I/SN, 10 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN SOIC
Microchip 10-Bit ADC, Dual Channel, SPI Interface, Pseudo-Diff/Single-Ended Input, 8-Pin
Successive Approximation Register, 10bits, 5.5V, 550µA, SOIC-8, RoHS
Microchip SCT
ADC, 10BIT, 2.7V, 2CH, SPI, 8SOIC; Resolution (Bits): 10bit; Sampling Rate: 200kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply
Channels = 2 / Number of Converters = 1 / Architecture = SAR / Resolution bit = 10 / Interfaces = SPI / Sample Rate kSPS = 200 / Differential Nonlinearity (DNL) LSB = 0.25 / Integral Nonlinearity (INL) LSB = 0.5 / Input Type = Pseudo-Differential / Input Type = Single Ended / Reference Type = Supply / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP-3002-I/SN
  • MCP3002-I/SN.
  • MCP3002-I/SN..
  • MCP3002I/SN
  • MCP3002ISN