Analog Devices MAX1077ETC+T

ADC Single SAR 1.5Msps 10-bit Serial 12-Pin TQFN EP T/R
$ 4.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1077ETC+T.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1077ETC+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Related Parts

Analog DevicesMAX1070ETC
Analog to Digital Converter 1-CH SAR 1500ksps 10-Bit Serial SPI 12-Pin TQFN
Analog DevicesAD7933BRUZ
4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP Tube
Analog DevicesAD7933BRUZ-REEL7
4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP T/R
Texas InstrumentsADC10664CIWM
10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsADS7887SDBVR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7887SDBVT
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX1077ETC+T provided by its distributors.

ADC Single SAR 1.5Msps 10-bit Serial 12-Pin TQFN EP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, QCC12
1.5Msps, Single-Supply, Low-Power, True-Differential, 10-Bit ADCs with Internal Reference
12-WQFN Exposed Pad MAX1077 SPI Serial Matte Tin (Sn) analog digital converter 4mm 1.5Msps 22mW 12Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1077ETC-T