Texas Instruments ADS7887SDBVT

1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
$ 2.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7887SDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.41%

CAD Models

Download Texas Instruments ADS7887SDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.574
$ 2.206
Stock
327,543
268,327
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7887SDBVT.

Related Parts

Texas InstrumentsADCS7477AIMF/NOPB
ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S101CIMF/NOPB
ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S101CIMF
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7477ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7887SDBVT provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
2.35V-5.25V, 10 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125
2.35V~5.25V, 61dB, 1.25Msps, 10bit, 1 Ch, 10 SPI, Single-Ended, SAR, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
IC, ADC 10BIT 1.25MSPS SOT23-6; Résolution (Bits): 10bit; Taux d'échantillonnage: 1.25Méch/s; Type de canal d'entrée: Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min
Ic, Adc 10Bit 1.25Msps Sot23-6; Resolution (Bits):10Bit; Sampling Rate:1.25Msps; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7887SDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7887SDBVT .
  • ADS7887SDBVT.