Texas Instruments ADC10664CIWM

10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10664CIWM.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments ADC10664CIWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
Stock
356,150
223,662
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
10
12
Sampling Rate
1.5 Msps
500 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADC10464CIWM
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsADC10464CIWMX
IC ADC 10BIT FLASH 28SOIC / 10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC
Texas InstrumentsADC10158CIWMX
ADC Single SAR 227ksps 10-bit+Sign Parallel 28-Pin SOIC W T/R
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADC10664CIWM provided by its distributors.

10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
ADC Single Pipelined 1.5Msps 10-bit Parallel 28-Pin SOIC W Rail
28-SOIC (0.295 7.50mm Width) ADC10664 Tin/Lead (Sn/Pb) Tube analog digital converter 2.65mm 1.5Msps 235W 5.5V
10-BIT 360NS A/D MULTIPLEX S/H <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10664CIWM.