Analog Devices MAX1077ETC+

ADC Single SAR 1.5Msps 10-bit Serial 12-Pin TQFN EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1077ETC+.

Factory Futures

Datasheet18 pages15 years ago

ShanghaiCT

DigiKey

CAD Models

Download Analog Devices MAX1077ETC+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
Stock
105,109
112,495
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
12
12
Number of Bits
10
10
Sampling Rate
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1070ETC
Analog to Digital Converter 1-CH SAR 1500ksps 10-Bit Serial SPI 12-Pin TQFN
Analog DevicesMAX1076ETC+
ADC Single SAR 1.8Msps 10-bit Serial 12-Pin TQFN EP
Analog DevicesMAX1274AETC+
ADC Single SAR 1.8Msps 12-bit Serial 12-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX1077ETC+ provided by its distributors.

ADC Single SAR 1.5Msps 10-bit Serial 12-Pin TQFN EP
1.5Msps, Single-Supply, Low-Power, True-Differential, 10-Bit ADCs with Internal
12-WQFN Exposed Pad MAX1077 SPI Serial Matte Tin (Sn) analog digital converter 4mm 1.5Msps 22mW 13Weeks
A/D CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated