Analog Devices LM4040CIM3-5.0-T

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
$ 0.702

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040CIM3-5.0-T.

_legacy Avnet

Datasheet15 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LM4040CIM3-5.0-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.462
$ 0.462
Stock
80,542
799,302
799,302
Authorized Distributors
1
3
3
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
80 µA
89 µA
89 µA

Related Parts

Texas InstrumentsLM4040C20IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040C20QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040C25QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Analog DevicesADR525ARTZ-REEL7
70ppm/¡æ 50¦ÌA Fixed 15mA 18¦ÌVp-p 2.5V 2.5V 50¦ÌA ¡À0.4% SOT-23-3 , 2.9mm*1.3mm*1.02mm
Analog DevicesADR550ARTZ-REEL7
Voltage Reference, High Precision, Shunt - Fixed, Adr550 Series, 5V, Sot-23-3
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LM4040CIM3-5.0-T provided by its distributors.

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
Surface Mount Lead Free GULL WING RoHS Compliant Shunt Voltage Reference IC 2.92mm 0.5% 85C 5V
Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3
PRECISION MICROPOWER SHUNT VREF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040CIM3-5.0T