Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040C20QDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C20QDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
+0.62%

CAD Models

Download Texas Instruments LM4040C20QDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.461
$ 0.461
Stock
6,658,807
979,498
979,498
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.048 V
-
-
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4040CIM3X-2.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesADR5040ARTZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesADR5040BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout)
Analog DevicesADR5040ARTZ-REEL
V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4040D20QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040D20IDBZRG4
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040C20QDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 2.048V 15mA Automotive 3-Pin SOT-23 T/R
100ppm/℃ Fixed 15mA 35µVrms 2.048V 2.048V 80μA ±0.5% SOT-23-3 SMD mount 2.92mm*1.3mm*1mm
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.048V; Reference Volt Tolerance ±%:0.5% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.