Analog Devices LM4040BIM3-5.0

Improved Precision Micropower Shunt Voltage Reference With Multiple Reverse Breakdown Voltages
$ 0.753

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040BIM3-5.0.

_legacy Avnet

Datasheet15 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.753
$ 0.849
$ 0.849
Stock
137,153
634,483
634,483
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
-
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Tolerance
-
0.2 %
0.2 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
-
74 µA
74 µA

Related Parts

Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.TLV431AFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Texas InstrumentsLM4040C30IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTLV431ACDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4040D25IDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices LM4040BIM3-5.0 provided by its distributors.

IMPROVED PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE WITH MULTIPLE REVERSE BREAKDOWN VOLTAGES
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3
Surface Mount GULL WING RoHS Compliant DUAL (Reference Type) Voltage Reference IC 2mm 1.1mm 100ppm/C 5V
V-Ref Precision 5V 15mA 3-Pin SOT-23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated