Analog Devices LM4040AIM3-4.1

V-Ref Precision 4.096V 15mA 3-Pin SOT-23
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040AIM3-4.1.

IHS

Datasheet15 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-6.36%

CAD Models

Download Analog Devices LM4040AIM3-4.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.209
$ 1.209
Stock
10,636
672,935
672,935
Authorized Distributors
1
4
4
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
-
3
3
Max Output Current
-
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.065 V
-
-
Max Output Voltage
4.127 V
4.096 V
4.096 V
Tolerance
-
0.1 %
0.1 %
Temperature Coefficient
-
15 ppm/°C
15 ppm/°C
Cathode Current
-
83 µA
83 µA

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Related Parts

Diodes Inc.ZRB500F02TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
Diodes Inc.TLV431AFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsLM4040BIM3-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040CIM3-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOT-23,IS 60 uA to 15 mA, PD 306mW, VO 2.5V
Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsLM4040DIM3-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOT-23,IS 60 uA to 15 mA, PD 306mW, VO 2.5V

Descriptions

Descriptions of Analog Devices LM4040AIM3-4.1 provided by its distributors.

V-Ref Precision 4.096V 15mA 3-Pin SOT-23
Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3
4.096V ±0.1% 15mA Fixed SOT-23-3 Voltage References ROHS
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated