Analog Devices ICM7218CIJI

LED Driver, 8-Segment, CMOS, CDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218CIJI.

IHS

Datasheet12 pages0 years ago

CAD Models

Download Analog Devices ICM7218CIJI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.575
$ 16.575
Stock
14,586
71,424
71,424
Authorized Distributors
0
6
6
Display Type
-
-
-
Output Current
-
50 mA
50 mA
Output Voltage
-
2.5 V
2.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
DIP
DIP
DIP
Number of Pins
-
28
28

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices ICM7218CIJI provided by its distributors.

LED Driver, 8-Segment, CMOS, CDIP28
LED DRVR 64Segment 5V 28-Pin CDIP W
IC DRVR 7 SEG 8 DIGIT 28CERDIP
8-DIGIT LED DISPLAY DRIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated