Analog Devices ICM7218AIQI

Contains Lead TRUE RoHS Compliant GULL WING IC LED Driver 85C 1W 6V 4.7mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218AIQI.

IHS

Datasheet12 pages0 years ago

DigiKey

CAD Models

Download Analog Devices ICM7218AIQI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.41
$ 12.41
Stock
47,226
398,085
398,085
Authorized Distributors
0
6
6
Display Type
-
-
-
Output Current
4.7 mA
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
QFP
PLCC
PLCC
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices ICM7218AIQI provided by its distributors.

Contains Lead TRUE RoHS Compliant GULL WING IC LED Driver 85C 1W 6V 4.7mA
LED Driver, 8-Segment, CMOS, PQFP28
LED DRVR 64Segment 5V 28-Pin PLCC
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: QFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated