Analog Devices ICM7218AIQI+

8Digits Tube ICM7218 Matte Tin (Sn) display driver 250muA 5V 1.27mm -20C~85C
$ 12.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218AIQI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesICM7218BIQI+
IC DECODR/DVR LED 8DIGIT 28PLCC / LED Driver 64 Segment 950uA Supply Current 28-Pin PLCC

Descriptions

Descriptions of Analog Devices ICM7218AIQI+ provided by its distributors.

8Digits Tube ICM7218 Matte Tin (Sn) display driver 250muA 5V 1.27mm -20C~85C
ICM7218 Series 6 V 170 mA Surface Mount LED Display Driver - PLCC-28
8-Digit, Multiplexed, LED Decoder Driver
LED Driver 64 Segment 950uA Supply Current 28-Pin PLCC Tube
Serial interface 2V~6V PLCC-28 LED Display Drivers ROHS
LED DRVR 64Segment 5V 28-Pin PLCC
LED DISPLAY DRIVER, 8 DIGIT, PLCC-28
IC DECODR/DVR LED 8DIGIT 28PLCC
IC DRVR 7 SEGMNT 8 DIGIT 28PLCC
SWITCH EMERGENCY-STOP, 2NC, NON
Led Display Driver, 8 Digit, Plcc-28; Device Topology:-; Input Voltage Min:4V; Input Voltage Max:6V; Output Voltage Max:-; Output Current Max:500Ma; Switching Frequency:-; No. Of Outputs:8Outputs; Ic Mounting:smd; No. Of Pins:28Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated