Analog Devices ICM7217AIPI

4-Digit LED Display, Programmable Up/Down Counter | IC OSC UP/DWN CNTR 2MHZ 28-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7217AIPI.

Augswan

Datasheet9 pages22 years ago

_legacy Avnet

iiiC

DigiKey

CAD Models

Download Analog Devices ICM7217AIPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.37
$ 20.37
Stock
94,704
130,171
130,171
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
28
28
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices ICM7217AIPI provided by its distributors.

4-Digit LED Display, Programmable Up/Down Counter | IC OSC UP/DWN CNTR 2MHZ 28-DIP
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
LED DRVR 28Segment 5V 28-Pin PDIP
4-Digit Up/Down Counter DUAL Tin/Lead (Sn85Pb15) CMOS 4-Digit Up/Down Counter IC -20C~85C 5V 1 (Unlimited) 100mA
IC COUNTER ADJ LED 4DIGIT 28-DIP
@ 4 DIGIT LED PRESETTABLE UP/DOWN COUNTER<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7217-AIPI