Analog Devices ICL7665BCSA

Volt Supervisor Detect 8-Pin SOIC N
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7665BCSA.

DigiKey

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7665BCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 4.73
$ 4.73
Stock
182,235
189,071
189,071
Authorized Distributors
1
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Number of Voltages Monitored
-
2
2
Reset
-
Active High
Active High
Reset Timeout
-
-
-
Undervoltage Threshold
-
1.2 V
1.2 V
Overvoltage Threshold
-
1.4 V
1.4 V
Watchdog Timer
-
No
No
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
16 V
16 V

Related Parts

Analog DevicesICL7665CSA+
Active High, Active Low, Open Drain, 2-Ch, 1.6V 16V, SOIC-8 SMD, 5mm × 4mm × 1.5mm
Analog DevicesICL7665CSA+T
µP Voltage Monitor with Dual Over/Undervoltage Detection
Analog DevicesICL7665AESA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 5mm <1ms Minimum 471mW
onsemiMC33161DG
ON SEMICONDUCTOR MC33161DG Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8
IC MONITOR VOLTAGE UNIV 8SOIC / Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N T/R
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8

Descriptions

Descriptions of Analog Devices ICL7665BCSA provided by its distributors.

Volt Supervisor Detect 8-Pin SOIC N
Microprocessor Voltage Monitor with
Highly effective 2 SOIC-8 SMD mount
IC VOLT MONITOR LP W/DET 8-SOIC
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated