Analog Devices ICL7665BCPA

Volt Supervisor Detect 8-Pin PDIP N
$ 3.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7665BCPA.

DigiKey

Datasheet12 pages28 years ago

Inventory History

3 month trend:
-3.44%

CAD Models

Download Analog Devices ICL7665BCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 3.18
Stock
52,047
45,048
Authorized Distributors
1
1
Case/Package
-
CDIP
Number of Pins
-
8
Number of Voltages Monitored
-
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
No
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
10 V

Related Parts

Analog DevicesICL7665AEPA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 9.375mm <1ms Minimum 0.015mA
Analog DevicesDS1834A
Processor Supervisor 4.63V/2.88V 3.3V/5V 8-Pin PDIP N
Analog DevicesDS1836B-10
Processor Supervisor 4.5V 1.2V to 5.5V 8-Pin PDIP
Texas InstrumentsTL7700CP
VOLTAGE SUPERVISOR 600 UA, 40V, 8-DIP; T; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADM8698ANZ
Processor Supervisor 4.65V 3V to 5.5V 8-Pin PDIP Tube
Texas InstrumentsTL7705AIPG4
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin PDIP

Descriptions

Descriptions of Analog Devices ICL7665BCPA provided by its distributors.

Volt Supervisor Detect 8-Pin PDIP N
IC VOLT MONITOR LP W/DET 8-DIP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7665 BCPA