Analog Devices DS1836B-10

Processor Supervisor 4.5V 1.2V to 5.5V 8-Pin PDIP
$ 2.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1836B-10.

SHENGYU ELECTRONICS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesDS1836A-10
Processor Supervisor 4.5V 1.2V to 5.5V 8-Pin PDIP
Analog DevicesMAX708CPA+
ROHS3Compliant Tube MAX708 Simple Reset/Power-On Reset supervisor 5V 9.91mm 140ms Minimum 727mW
Analog DevicesDS1836A-5+
Processor Supervisor 4.63V 1.2V to 5.5V 8-Pin PDIP N
Analog DevicesLTC694CN8#PBF
Voltage Supervisor, Pdip-8, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices, Inc. LTC694CN8#PBF
Analog DevicesLTC694IN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube
Analog DevicesLTC690CN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices DS1836B-10 provided by its distributors.

Processor Supervisor 4.5V 1.2V to 5.5V 8-Pin PDIP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDIP8
Active High Obsolete DUAL Push-Pull Totem Pole Battery Backup Circuit Supervisor -40C~85C TA 200ms Minimum 9.375mm 3.3V
IC MICROMAN 5V ACT HI 10% 8-DIP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1836B/10
  • DS1836B10