Analog Devices ICL7642BEWE

OP Amp Quad 0.16V/us ±1V to ±8V/2V to 16V 16-Pin SOIC Tube
$ 1.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7642BEWE.

_legacy Avnet

Datasheet26 pages15 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7642BEWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 12.296
Stock
11,296
72,498
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.016 V/µs
0.016 V/µs
Gain Bandwidth Product
44 kHz
44 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
76 dB
60 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
10 µA
10 µA

Related Parts

Analog DevicesICL7631BCSE
Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 9.9mm 0.004muA -9V 44kHz
Analog DevicesICL7641ECWE+
IC OPAMP GP 1.4MHZ RRO 16SOIC / Op Amp Quad Low Power Amplifier ±8V/16V 16-Pin SOIC W
Texas InstrumentsLMC6044IMX/NOPB
Precision Amplifiers CMOS Quad Micropower Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6044AIMX/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLV2324IDR
Quad, 8-V, 85-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ICL7642BEWE provided by its distributors.

OP Amp Quad 0.16V/us ±1V to ±8V/2V to 16V 16-Pin SOIC Tube
GULL WING Rail-to-Rail 2010 Surface Mount General Purpose Amplifier 76dB 0.016V/mus 0C~70C 44kHz
OP-AMP 7000 uV OFFSET-MAX 0.044 MHz BAND WIDTH PDSO16
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated