Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2324IDR

Quad, 8-V, 85-kHz operational amplifier 14-SOIC -40 to 85
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2324IDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

Arrow Electronics

Augswan

iiiC

Verical

Inventory History

3 month trend:
-10.60%

CAD Models

Download Texas Instruments TLV2324IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.52
Stock
633,364
274,611
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
39 µA
39 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2324IDR.

Related Parts

MicrochipMCP6144-I/SL
MCP6144 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14
Texas InstrumentsLMC6044IMX/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85
MicrochipMCP6144-E/SL
ROHS3Compliant EAR99 MCP6144 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.005muA 3mV 100kHz
MicrochipMCP6144T-I/SL
MCP6144 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14
Texas InstrumentsLMC6044IM/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6044AIM/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2324IDR provided by its distributors.

Quad, 8-V, 85-kHz operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Power Amplifier 8V 14-Pin SOIC T/R
Four channels 0.6pA 0.03V/us 85kHz 9mV SOIC-14 Operational Amplifier ROHS
39μA(x2 Channels) 30mV/μs 68nV/rtHz 85KHz shutdown CMOS 30mA 4 4 2V 8V 1.1mV 0.6pA CMOS SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:27kHz; Slew Rate:0.02V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.