Analog Devices ICL7135CQI

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7135CQI.

IHS

Datasheet13 pages9 years ago

_legacy Avnet

CAD Models

Download Analog Devices ICL7135CQI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.2
$ 18.2
Stock
89,877
4,689,779
4,689,779
Authorized Distributors
0
6
6
Case/Package
LCC
-
-
Number of Pins
28
28
28
Number of Bits
4
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Parallel
UART
UART
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Related Parts

Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ICL7135CQI provided by its distributors.

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28
A/D 4.5Digits Tube ICL7135 7Segment display driver 1.1mA 2V 3.96mm 0C~70C
ADC Single Dual Slope 4 1/2Digit BCD 28-Pin PLCC
PLCC-28 Analog To Digital Converters (ADCs) ROHS
4 1/2 DIGIT ADC WITH BCD OUTPUTS
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;
IC DRVR 7 SEG 4 1/2 DIGIT 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated