Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICL7117CPL

ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7117CPL.

IHS

Datasheet8 pages9 years ago

Augswan

CAD Models

Download Analog Devices ICL7117CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.235
$ 5.235
Stock
2,749
76,835
76,835
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
16
3
3
Sampling Rate
-
-
-
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
0 V
-
-
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesICL7136CPL
LOW POWER,3 1/2 DIGIT A/D CONVERTER ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
Texas InstrumentsADC0817CCN
IC ADC 8BIT SAR 40DIP 8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP

Descriptions

Descriptions of Analog Devices ICL7117CPL provided by its distributors.

ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
40 PDIP, 0 + 70, 3 1/2 DIG A/D LED DIS HLD
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
IC DISPLAY DRIVR 3.5DIGIT 40DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated