Analog Devices ICL7136CPL

LCD Single-phase power supply 3.5 Digit PDIP-40 Through hole mounting 4.45mm(height)
$ 13.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7136CPL.

_legacy Avnet

Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7136CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.41
$ 10.48
$ 10.48
Stock
129,289
233,551
233,551
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
-
3
3
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
0 V
-
-
Max Supply Voltage
9 V
-
-

Related Parts

Analog DevicesICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Rochester ElectronicsICL7117CPL
IC DAS/ADC/DAC SPECIAL 40-PDIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
Texas InstrumentsADC0817CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40
Texas InstrumentsADC0809CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesMAX118CPI+
Flash ADC, 8-Bit, 1Msps, 8-Ch, Parallel, Single-Ended, 5V, PDIP-28, TH, 4.45mm H

Descriptions

Descriptions of Analog Devices ICL7136CPL provided by its distributors.

LCD Single-phase power supply 3.5 Digit PDIP-40 Through hole mounting 4.45mm(height)
LOW POWER,3 1/2 DIGIT A/D CONVERTER ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
ADC Single Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP
IC DAS/ADC/DAC SPECIAL 40-PDIP
ADC, DUAL-SLOPE, 3-BIT, 1 FUNC,
IC DRVR 7 SEG 3 1/2 DIGIT 40DIP
IC ADC LP 3.5DIGIT W/LCD 40-DIP
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated