Renesas ICL7126CPL

Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7126CPL.

IHS

Datasheet15 pages9 years ago
Datasheet15 pages23 years ago
Datasheet13 pages0 years ago

Newark

Augswan

Alternate Parts

Price @ 1000
$ 8.4
$ 8.4
Stock
150,789
108,565
108,565
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
3
3
3
Sampling Rate
3 sps
-
-
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
IntersilICL7107RCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Texas InstrumentsADC0809CCN
IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
RenesasICL7135CPI
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28
IntersilICL7107SCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Renesas ICL7126CPL provided by its distributors.

Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
DUAL Not Qualified CMOS PARALLEL WORD Analog to Digital Converter 0.05% 70C 2V 1996
ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40
1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40
IC ADC 3.5 DIGIT LCD LP 40-DIP
A/D Converter (A-D) IC; Resolution (Bits):3.5; Sample Rate:3SPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Max:15V; Package/Case:40-DIP; No. of Pins:40 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M