Renesas ICL7107RCPLZ

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
$ 7.488
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7107RCPLZ.

IHS

Datasheet16 pages25 years ago

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL7107RCPLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.488
$ 4.67
Stock
161,927
158,054
Authorized Distributors
3
1
Case/Package
DIP
DIP
Number of Pins
40
40
Number of Bits
3
3
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Unipolar
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
6 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
Rochester ElectronicsICL7117CPL
IC DAS/ADC/DAC SPECIAL 40-PDIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
Texas InstrumentsADC0817CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40

Descriptions

Descriptions of Renesas ICL7107RCPLZ provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
LED Single-phase power supply 3sps 3.5 Digit 2 PDIP-40 Through hole mounting 4.95mm(height)
A/D Converter (A-D) IC; Resolution (Bits):3.5; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Max:-9V; Package/Case:40-DIP; No. of Pins:40; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC ADC, 3 1/2 DIGIT, LCD/LED DISPLAY; Resolution (Bits):3.5bit; Sampling Rate:3SPS; Supply Voltage Range - Analogue:± 5V; Supply Current:1mA; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); A/D / D/A Features:A/D; Base Number:7107; Data Interface:Parallel; IC Case Style:DIP; Input Channel Type:Differential; Input Type:Differential; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Sample Rate:3SPS; Sample Rate:3SPS; Supply Voltage Max:6V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M