Renesas ICL7106CPLZ

Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
$ 8.045
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7106CPLZ.

Integrated Device Technology

Datasheet17 pages25 years ago
Datasheet17 pages25 years ago

Renesas

element14 APAC

Factory Futures

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Oct 24, 2014
Verification

Inventory History

3 month trend:
-2.23%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-05-30
LTD Date2026-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesICL7136CPL
LCD Single-phase power supply 3.5 Digit PDIP-40 Through hole mounting 4.45mm(height)
Rochester ElectronicsICL7117CPL
IC DAS/ADC/DAC SPECIAL 40-PDIP
Texas InstrumentsADC0817CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40
IntersilICL7107RCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Renesas ICL7106CPLZ provided by its distributors.

Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Single Channel Single ADC Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP
ICL7106 Series 3 1/2 Digit LCD/LED Display Analog - Digital Converter - PDIP-40
ANALOG TO DIGITAL CONVERTER ADC, 3.5BIT, 3SPS, DIP-40; Resolution (Bits): 3.5bit; Sampling Rate: 3SPS; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Dual (+/-); Supply Voltage Min: -5V; No. of Pins: 40Pins

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7106 CPLZ
  • ICL7106CPLZ.