Analog Devices ICL7106CPL

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7106CPL.

IHS

Datasheet13 pages14 years ago

Augswan

CAD Models

Download Analog Devices ICL7106CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 3.37
Stock
125
264,924
264,924
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Number of Bits
3
3
3
Sampling Rate
3 sps
3 sps
3 sps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
0 V
-
-
Max Supply Voltage
9 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1984-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesICL7137CPL+
IC ADC LP 3.5DIGIT W/LED 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP W
Analog DevicesICL7136CPL
LCD Single-phase power supply 3.5 Digit PDIP-40 Through hole mounting 4.45mm(height)
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesICL7126CPL+
Parallel Single-phase power supply 3.5 Digit 1 PDIP-40 Through hole mounting 4.45mm(height)
IntersilICL7107RCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Analog Devices ICL7106CPL provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
ADC Single Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
IC DISPLAY DRIVER 3.5DIGIT 40DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated