Analog Devices ICL7109MJL

ADC Single 30sps 12-bit Parallel 40-Pin CDIP W
$ 53.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7109MJL.

_legacy Avnet

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7109MJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.75
$ 8.95
$ 8.95
Stock
25,530
152,482
152,482
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
-
12
12
Sampling Rate
30 sps
10 sps
10 sps
Polarity
-
Bipolar
Bipolar
Interface
-
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesAD1674BD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
Analog DevicesAD7828BQ
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
Analog DevicesAD7828CQ
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices ICL7109MJL provided by its distributors.

ADC Single 30sps 12-bit Parallel 40-Pin CDIP W
1-CH 12-BIT DUAL-SLOPE ADC PARALLEL ACCESS CDIP40
ADC, DUAL-SLOPE; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated