Intersil ICL7107RCPL

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
$ 4.67
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICL7107RCPL.

IHS

Datasheet16 pages25 years ago
Datasheet14 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil ICL7107RCPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.67
$ 7.488
Stock
155,176
145,791
Authorized Distributors
1
3
Case/Package
DIP
DIP
Number of Pins
40
40
Number of Bits
3
3
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
Analog DevicesICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesICL7136CPL
LCD Single-phase power supply 3.5 Digit PDIP-40 Through hole mounting 4.45mm(height)
Texas InstrumentsADC0817CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40

Descriptions

Descriptions of Intersil ICL7107RCPL provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
A/D Converter, 1 Func, 1 Channel, CMOS, PDIP40
IC DAS/ADC/DAC SPECIAL 40-PDIP
IC DISPLAY DRIVER 3.5DIGIT 40DIP
IC ADC 3.5 DIGIT LCD/LED 40-DIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY