Analog Devices ICL7137CPL+

IC ADC LP 3.5DIGIT W/LED 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP W
$ 17.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7137CPL+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-52.08%

CAD Models

Download Analog Devices ICL7137CPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesICL7136CPL
LCD Single-phase power supply 3.5 Digit PDIP-40 Through hole mounting 4.45mm(height)
Analog DevicesICL7116CPL+
IC ADC 3.5 DIGIT W/LCD 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Analog Devices ICL7137CPL+ provided by its distributors.

IC ADC LP 3.5DIGIT W/LED 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP W
ICL7137 Series 6 V Analog Through Hole A/D Converter - DIP-40
Low-Power, 3 1/2 Digit A/D Converter
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 3.5Digit, Dual Slope, Dip-40; No. Of Digits:3.5 Digits; Sampling Rate:-; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:0V; Supply Voltage Max:9V; Adc/Dac Case Style:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7137CPL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated